WAGO 721 Series Straight Through Hole Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$390.07

(exc. GST)

$429.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$390.07$3.901

*price indicative

RS Stock No.:
222-725
Mfr. Part No.:
721-265/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

16A

Pitch

7.5mm

Number of Contacts

5

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

5mm

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for robust connectivity in compact electronic environments. Its innovative design features a pin spacing of 7.5 mm and ensures a secure connection with comprehensive mismating protection, making it ideal for various applications. Designed for ease of use, this component is suitable for horizontal or vertical PCB mounting and boasts a maximum nominal current capacity of 16 A.

Compact design optimises space utilisation on PCBs

Variable coding ensures flexibility during installation

Designed for ease of assembly minimising setup time

Lightweight construction supports easy handling and installation

Approvals for international standards ensure compliance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy