ERNI Voltron Series Female Crimp Terminal, 22 AWG Min Surface Mount, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $4.28

View bulk pricing options

Subtotal (1 tape of 25 units)*

$13.47

(exc. GST)

$14.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,126 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 3$13.47$0.539-
4 +$12.40$0.496$4.28

*price indicative

RS Stock No.:
194-181
Mfr. Part No.:
464762-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Crimp Terminal

Gender

Female

For Use With

Discrete Wire

Current

12A

Series

Voltron

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
DE
The Erni Crimp contact is designed for the unsealed connector system MaxiBridge. The crimp contact in its BA2 version can be used in the single row and double row low voltage connector series MaxiBridge as well in the high voltage connector series Voltron.

LV214 and SMBT approved

IEC60603 and EN 60352-2 standard

Vibration severity SG2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy