RS PRO Top Entry Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-078
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.75
(exc. GST)
$1.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.75 | $0.35 | - |
| 5 - 9 | $1.61 | $0.322 | 7% |
| 10 + | $1.46 | $0.292 | 16% |
*price indicative
- RS Stock No.:
- 147-078
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch, Top Entry, 4 Way
This RS PRO PCB Header is designed for efficient wire-to-board connections, featuring a 2.5mm pitch and a top entry configuration. Ideal for applications requiring reliable electrical connections, it supports a voltage rating of 250V and a current rating of 3.0A.
Features and Benefits
2.5mm pitch: Ensures compact and efficient design
Voltage Rating: 250V: Suitable for various electrical applications
Current Rating: 3.0A: Supports moderate current loads
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
4 Way Top Entry: Provides straightforward installation and connectivity
Applications
Commonly used in electronic devices, consumer electronics, and industrial equipment where secure and reliable PCB connections are essential.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Shrouded design for added protection and alignment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
