RS PRO Top Entry Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$2.15

(exc. GST)

$2.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$2.15$0.43-
5 - 9$1.98$0.3967%
10 +$1.78$0.35617%

*price indicative

RS Stock No.:
147-081
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

5

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS Compliant

Voltage

250V

COO (Country of Origin):
CN

RS PRO PCB Header, 2.5mm Pitch, Top Entry, 5 Way


RS PRO's PCB Header is a versatile and reliable solution for wire-to-board connections. Designed with a 2.5mm pitch, this top entry, 5-way header is ideal for applications requiring secure and efficient electrical connections. Its robust construction ensures durability and consistent performance.

Features and Benefits


2.5mm pitch: Ensures compatibility with a wide range of applications

Voltage Rating: 250V: Suitable for various electrical environments

Current Rating: 3.0A: Supports moderate current loads

Low Mating Force: Facilitates easy and secure connections

Reliable contact: Ensures stable electrical performance

5 Way Top Entry: Provides flexibility in design and installation

Applications


Commonly used in consumer electronics, industrial machinery, and telecommunications equipment. Ideal for any application requiring a dependable wire-to-board connection.

Additional Information


The header is made from Nylon 66 with a UL 94V-0 rating, ensuring flame resistance. The contacts are made of brass and tin-plated for enhanced conductivity and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy