RS PRO Top Entry Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-080
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.56
(exc. GST)
$1.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 798 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.56 | $0.312 | - |
| 5 - 9 | $1.44 | $0.288 | $0.60 |
| 10 + | $1.28 | $0.256 | $2.80 |
*price indicative
- RS Stock No.:
- 147-080
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch, Top Entry, 3 Way
This RS PRO PCB Header is a 2.5mm pitch, top entry, 3-way connector designed for wire-to-board applications. It offers reliable connectivity with a shrouded design, ensuring secure and efficient connections in various electronic assemblies.
Features and Benefits
2.5mm pitch: Provides compact and efficient spacing for electronic designs
Voltage Rating: 250V: Suitable for a wide range of applications
Current Rating: 3.0A: Supports moderate current loads
Low Mating Force: Ensures easy and secure connections
Reliable contact: Made with brass for durability and performance
3 Way Top Entry PCB Header: Facilitates straightforward installation and maintenance
Applications
Ideal for use in electronic devices, consumer electronics, and industrial equipment where secure and reliable PCB connections are required.
Additional Information
The header is constructed with a nylon 66 wafer material rated at UL 94V-0 for flame resistance. The contacts are tin-plated brass, providing excellent conductivity and corrosion resistance. Designed for through-hole mounting and solder termination, this header is suitable for various PCB configurations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
