RS PRO Top Entry Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-076
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$3.53
(exc. GST)
$3.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3.53 | $0.706 | - |
| 5 - 9 | $3.25 | $0.65 | 7% |
| 10 + | $2.93 | $0.586 | 16% |
*price indicative
- RS Stock No.:
- 147-076
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch, Top Entry, 10 Way
The RS PRO PCB Header is a versatile and reliable connector designed for wire-to-board applications. With a 2.5mm pitch and top entry configuration, it ensures secure and efficient connections in various electronic assemblies. Its robust construction and high-quality materials make it ideal for demanding environments.
Features and Benefits
2.5mm pitch: Ensures precise and compact connections
Voltage rating of 250V: Suitable for a wide range of applications
Current rating of 3.0A: Supports moderate power requirements
Low mating force: Facilitates easy and quick connections
Reliable contact: Provides consistent electrical performance
10 way top entry: Offers flexibility in design and layout
Applications
Commonly used in consumer electronics, industrial machinery, and telecommunications equipment. Ideal for applications requiring secure and efficient wire-to-board connections.
Additional Information
The header is made from Nylon 66 with a UL 94V-0 rating, ensuring flame resistance. The contacts are made of brass and tin-plated for enhanced conductivity and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
