RS PRO Side Entry Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-087
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.85
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$2.15
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2.15 | $0.43 | - |
| 5 - 9 | $1.98 | $0.396 | $0.85 |
| 10 + | $1.78 | $0.356 | $3.70 |
*price indicative
- RS Stock No.:
- 147-087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch, Side Entry, 4 Way
RS PRO offers a reliable PCB Header designed for efficient wire-to-board connections. This 2.5mm pitch, side entry, 4-way header is ideal for applications requiring secure and stable connections. Its shrouded design ensures protection and alignment during mating, making it a dependable choice for various electronic projects.
Features and Benefits
2.5mm pitch: Ensures compact and efficient design
Voltage Rating: 250V: Suitable for a wide range of applications
Current Rating: 3.0A: Supports moderate current loads
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
4 Way Side Entry: Provides flexibility in design and installation
Applications
Commonly used in consumer electronics, industrial machinery, and telecommunications equipment, this PCB header is suitable for any application requiring robust and reliable wire-to-board connections.
Additional Information
The header features a tin-plated brass contact material, ensuring excellent conductivity and corrosion resistance. It is designed for through-hole mounting and solder termination, providing a secure and lasting connection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series PCB Header 2.5 mm Pitch Shrouded
