ITT Cannon Plug Strain Relief Hood for use with Trident Connectors
- RS Stock No.:
- 237-4079
- Mfr. Part No.:
- TFR04AH10 / 121587-0022
- Brand:
- ITT Cannon
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.38
(exc. GST)
$7.02
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.38 |
10 - 49 | $6.19 |
50 - 99 | $6.01 |
100 - 199 | $5.83 |
200 + | $5.65 |
- RS Stock No.:
- 237-4079
- Mfr. Part No.:
- TFR04AH10 / 121587-0022
- Brand:
- ITT Cannon
Related links
- ITT Cannon Plug Strain Relief Hood for use with Trident Connectors
- ITT Cannon D*U 50 Way Cable Mount D-sub Connector Plug
- ITT Cannon D*M 25 Way Panel Mount D-sub Connector Plug
- ITT Cannon, TSTRECT Plug Housing Plug, 36 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 4 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 2 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 3 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 36 Way