- RS Stock No.:
- 237-4096
- Mfr. Part No.:
- TFR36RA10 / 121587-0036
- Brand:
- ITT Cannon
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.42
(exc. GST)
$22.46
(inc. GST)
Units | Per unit |
1 - 9 | $20.42 |
10 - 49 | $19.80 |
50 - 99 | $19.21 |
100 - 199 | $18.64 |
200 + | $18.08 |
- RS Stock No.:
- 237-4096
- Mfr. Part No.:
- TFR36RA10 / 121587-0036
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ITT Cannon TSRRECT series is the panel mounted receptacle having 36 numbers of contact. The colour of this receptacle is the grey and material used for it is the polyamide. The contact current rating of this receptacle is the 13 A.
Operating temperature is the -55°C to +105°C
Up to 500 mating cycles
Up to 500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Gender | Receptacle |
Series | TSTRECT |
Body Orientation | Straight |