ITT Cannon, TSTRECT Plug Housing Plug, 36 Way
- RS Stock No.:
- 237-4076
- Mfr. Part No.:
- TFR36PA10 / 121587-0016
- Brand:
- ITT Cannon
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.42
(exc. GST)
$22.46
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $20.42 |
10 - 49 | $19.80 |
50 - 99 | $19.21 |
100 - 199 | $18.64 |
200 + | $18.08 |
- RS Stock No.:
- 237-4076
- Mfr. Part No.:
- TFR36PA10 / 121587-0016
- Brand:
- ITT Cannon
Related links
- ITT Cannon, TSTRECT Receptacle Housing Plug, 36 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 2 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 3 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 6 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 12 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 4 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 24 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 5.08mm Pitch, 36 Way