ITT Cannon D3HC-MP-M 25 Way Straight Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 20 more to save $14.80

View bulk pricing options

Subtotal (1 unit)*

$44.26

(exc. GST)

$48.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$44.26-
20 - 39$43.52$14.80
40 +$41.81$98.00

*price indicative

Packaging Options:
RS Stock No.:
446-248
Mfr. Part No.:
053513-0022
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

25

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D3HC-MP-M

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Size

22 mm

Non Compliant

D*M Connectors


Compatible with MIL 24308 connectors

High reliability and military performance

Low contact resistance

Monobloc moisture resistant

High temperature withstand insulator

Cable/panel mount versions illustrated

Original D also available in straight and 90° PCB versions

For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy