ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-1346
Mfr. Part No.:
110980-0022
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

D

Mounting Hardware

Clinch Nut and float

Housing Material

Steel

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DIKD 1.5-PV BU

Contact Material

Copper

Contact Plating

Gold

COO (Country of Origin):
PL

ITT D*U Connector Shells (Crimp Contacts)


"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Note

The current rating is with respect to 20awg wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy