ITT Cannon, TSTRECT Receptacle Housing Plug, 2 Way
- RS Stock No.:
- 237-4089
- Mfr. Part No.:
- TFR02RA10 / 121587-0030
- Brand:
- ITT Cannon
98 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.23
(exc. GST)
$5.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.23 |
10 - 49 | $5.09 |
50 - 99 | $4.94 |
100 - 199 | $4.80 |
200 + | $4.66 |
- RS Stock No.:
- 237-4089
- Mfr. Part No.:
- TFR02RA10 / 121587-0030
- Brand:
- ITT Cannon
Related links
- ITT Cannon, TSTRECT Receptacle Housing Plug, 24 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 12 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 6 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 4 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 3 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 36 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 5.08mm Pitch, 36 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 2 Way