Essentra PCB Card Guide Vertical Mount 160 mm Long, 1.6 mm Thick Max.
- RS Stock No.:
- 161-2698
- Mfr. Part No.:
- VMCG-360-MPBK
- Brand:
- Essentra
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$84.92
(exc. GST)
$93.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $8.492 | $84.92 | - |
| 100 - 190 | $8.371 | $83.71 | 1% |
| 200 - 490 | $8.229 | $82.29 | 3% |
| 500 + | $7.94 | $79.40 | 6% |
*price indicative
- RS Stock No.:
- 161-2698
- Mfr. Part No.:
- VMCG-360-MPBK
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Card Guide | |
| Sub Type | Vertical Mount | |
| Length | 160mm | |
| Maximum PCB Thickness | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Card Guide | ||
Sub Type Vertical Mount | ||
Length 160mm | ||
Maximum PCB Thickness 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Vertical guide rails
Vertical guide rails for boards1.6 mm thick.
Lock and unlock by simply pressing.
Two metal inserts serve as mounting points and ensure solid chassis mounting.
- RS Stock No. 1612604
- Mfr. Part No. VMCG2-120-MPBK
Each (In a Bag of 10)
$8.147
- RS Stock No. 5073564
- Mfr. Part No. RSDC-450
Each (In a Bag of 10)
$1.999
- RS Stock No. 1612682
- Mfr. Part No. VMCG-320-MPBK
Each (In a Bag of 10)
$9.516
- RS Stock No. 1612660
- Mfr. Part No. RCG-01
Each (In a Bag of 10)
$1.674
Related links
- Essentra PCB Card Guide Vertical Mount 120 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 90 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 65 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 164.1 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 76.2 mm Long, 1.6 mm Thick Max.









