Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 10 units)*

$15.78

(exc. GST)

$17.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90$1.578$15.78
100 - 190$1.568$15.68
200 - 490$1.546$15.46
500 +$1.507$15.07

*price indicative

RS Stock No.:
507-3536
Mfr. Part No.:
RSDC-250
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Type

Vertical Mount

Length

63.5mm

Maximum PCB Thickness

1.6mm

COO (Country of Origin):
US

RSDC series card guides


Vertical card guide for 1.2 → 2.2 mm thick boards.

Related links