Essentra PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.

Bulk discount available

Subtotal (1 bag of 2 units)*

$16.24

(exc. GST)

$17.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 206 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 18$8.12$16.24
20 - 38$8.02$16.04
40 - 98$7.885$15.77
100 +$7.615$15.23

*price indicative

RS Stock No.:
102-5763
Mfr. Part No.:
VMCG2-065-PBK
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Type

Vertical Mount

Length

65mm

Maximum PCB Thickness

1.6mm

COO (Country of Origin):
ES

Board Mounts with Lock


Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by side. Pushbutton lock to secure the installation.

Related links