Essentra PCB Card Guide Vertical Mount 203.2 mm Long, 1.6 mm Thick Max.
- RS Stock No.:
- 507-3643
- Mfr. Part No.:
- RSDC-800
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$20.39
(exc. GST)
$22.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 507-3643
- Mfr. Part No.:
- RSDC-800
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Card Guide | |
| Sub Type | Vertical Mount | |
| Length | 203.2mm | |
| Maximum PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Card Guide | ||
Sub Type Vertical Mount | ||
Length 203.2mm | ||
Maximum PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
RSDC series card guides
Vertical card guide for 1.2 → 2.2 mm thick boards.
Related links
- Essentra PCB Card Guide Vertical Mount 76.2 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 164.1 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 120 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 65 mm Long, 1.6 mm Thick Max.