Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- RS Stock No.:
- 507-3542
- Mfr. Part No.:
- RSDC-300
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$16.46
(exc. GST)
$18.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $1.646 | $16.46 |
*price indicative
- RS Stock No.:
- 507-3542
- Mfr. Part No.:
- RSDC-300
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Type | Vertical Mount | |
| Length | 76.2mm | |
| Maximum PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Type Vertical Mount | ||
Length 76.2mm | ||
Maximum PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- US
RSDC series card guides
Vertical card guide for 1.2 → 2.2 mm thick boards.

Related links
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 114.3mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 164.1mm Long, 1.6mm Thick Max.
