Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- RS Stock No.:
- 267-6526
- Mfr. Part No.:
- RT1B200R
- Brand:
- Northwood Hygiene
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 6)
$23.228
(exc. GST)
$25.551
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 + | $23.228 | $139.368 |
*price indicative
- RS Stock No.:
- 267-6526
- Mfr. Part No.:
- RT1B200R
- Brand:
- Northwood Hygiene
Related links
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm, 2-Ply
- Northwood Hygiene Raphael Rolled White Paper Towel, 200mm
- Northwood Hygiene Raphael Rolled White Paper Towel, 200mm, 2-Ply
- Northwood Hygiene Raphael Folded, Interleaved Blue Paper Towel,...
- Northwood Hygiene Raphael Folded White Paper Towel, 240 x 200mm,...
- Tork Rolled Blue Paper Towel, 157.5 m x 200mm, 2-Ply
- Northwood Hygiene Raphael Folded, Interleaved White Paper Towel,...