RS Better World

The Cheeky Panda Ltd HANDTWRL6 Roll Paper Towel, 200 mm, 2, 6 Sheets

Subtotal (1 pack of 6 units)*

$138.47

(exc. GST)

$152.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$138.47$23.078

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
468-613
Mfr. Part No.:
HANDTWRL6
Brand:
The Cheeky Panda Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

The Cheeky Panda Ltd

Form Factor

Roll

Product Type

Paper Towel

Sheet Size

200 mm

Number of Sheets

6

Trade Name

HANDTWRL6

Roll Length

195mm

Number of Plies

2

Standards/Approvals

RoHS Status:Exempt, FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cheeky Panda Ltd Bamboo Hand Towel Roll Case of 6 200M offers a soft, gentle, and sustainable alternative to tree-based paper towels. Made with FSC-certified sustainable bamboo.

200m roll length and no cutting lines

Each roll towels is made from fast growing FSC certified Bamboo

Certified by FSC and Vegan Society

Packaging can be easily recycled (where facilities exist)

Minimally packaged to help reduce waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy