Northwood Hygiene Raphael Rolled White Paper Towel, 200mm, 2-Ply
- RS Stock No.:
- 267-6528
- Mfr. Part No.:
- RT1W150TP
- Brand:
- Northwood Hygiene
Subtotal (1 pack of 6 units)**
$165.32
(exc. GST)
$181.85
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
6 + | $27.553 | $165.318 |
**price indicative
- RS Stock No.:
- 267-6528
- Mfr. Part No.:
- RT1W150TP
- Brand:
- Northwood Hygiene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Northwood Hygiene | |
Form Factor | Roll | |
Colour | White | |
Sheet Size | 200mm | |
Number of Ply | 2 | |
Trade Name | Raphael | |
Select all | ||
---|---|---|
Brand Northwood Hygiene | ||
Form Factor Roll | ||
Colour White | ||
Sheet Size 200mm | ||
Number of Ply 2 | ||
Trade Name Raphael | ||
Related links
- Northwood Hygiene Raphael Rolled White Paper Towel 2-Ply
- Northwood Hygiene Raphael Rolled Blue Paper Towel 2-Ply
- Northwood Hygiene Raphael Rolled White Paper Towel, 200mm
- Northwood Hygiene Raphael Folded White Paper Towel 2-Ply, 3000 Sheets
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- Northwood Hygiene Raphael Folded 240 x 202mm 3000 Sheets
- Tork Centrefeed roll Rolled White Paper Towel 2-Ply
- Tork Rolled Blue Paper Towel 2-Ply