Northwood Hygiene Raphael Paper Towel, 240 x 202 mm, 2, 3000 Sheets
- RS Stock No.:
- 267-6512
- Mfr. Part No.:
- HZ2W002LP
- Brand:
- Northwood Hygiene
Subtotal (1 box of 3000 units)*
$72.48
(exc. GST)
$79.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $72.48 | $0.024 |
*price indicative
- RS Stock No.:
- 267-6512
- Mfr. Part No.:
- HZ2W002LP
- Brand:
- Northwood Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Northwood Hygiene | |
| Product Type | Paper Towel | |
| Roll Width | 240mm | |
| Sheet Size | 240 x 202 mm | |
| Number of Sheets | 3000 | |
| Trade Name | Raphael | |
| Roll Length | 202mm | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Northwood Hygiene | ||
Product Type Paper Towel | ||
Roll Width 240mm | ||
Sheet Size 240 x 202 mm | ||
Number of Sheets 3000 | ||
Trade Name Raphael | ||
Roll Length 202mm | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Northwood Hygiene 2 ply white colour M fold hand towel is an economical option as it is made with pure pulp. These towels are compatible with the Raphael folded towel dispenser and are interleaved for easy one sheet at a time dispensing. The hand towel is embossed to enhance its quality and is also soft and absorbent.
Interleaved to dispense one sheet at a time
Premium laminated and embossed hand towel
Soft and absorbent
Long lasting and economical
Made with pure pulp
Related links
- Northwood Hygiene Raphael Folded Paper Towel 2, 3000 Sheets
- Northwood Hygiene Raphael Paper Towel 1, 3000 Sheets
- Northwood Hygiene Raphael Roll Paper Towel, 200 mm
- The Cheeky Panda Ltd ZHANDTW15 Cheeky Panda Sustainable Bamboo Z Fold Hand Towel 3000 Sheets 2, 3000
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 415 mm x 300 mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 415 mm x 300 mm
