Northwood Hygiene Raphael Folded, Interleaved Blue Paper Towel, 200 x 240mm, 3000 Sheets
- RS Stock No.:
- 267-6510
- Mfr. Part No.:
- H1BZ30RA
- Brand:
- Northwood Hygiene
Subtotal (1 box of 3000 units)**
$70.36
(exc. GST)
$77.40
(inc. GST)
51 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $70.36 | $0.023 |
**price indicative
- RS Stock No.:
- 267-6510
- Mfr. Part No.:
- H1BZ30RA
- Brand:
- Northwood Hygiene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Northwood Hygiene | |
Form Factor | Folded, Interleaved | |
Colour | Blue | |
Sheet Size | 200 x 240mm | |
Number of Ply | 1 | |
Number of Sheets | 3000 | |
Trade Name | Raphael | |
Select all | ||
---|---|---|
Brand Northwood Hygiene | ||
Form Factor Folded, Interleaved | ||
Colour Blue | ||
Sheet Size 200 x 240mm | ||
Number of Ply 1 | ||
Number of Sheets 3000 | ||
Trade Name Raphael | ||
Related links
- Northwood Hygiene Raphael Folded 240 x 202mm 3000 Sheets
- Northwood Hygiene Raphael Folded White Paper Towel 2-Ply, 3000 Sheets
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- Northwood Hygiene Raphael Rolled Blue Paper Towel 2-Ply
- Northwood Hygiene Raphael Rolled White Paper Towel 2-Ply
- Northwood Hygiene Raphael Rolled White Paper Towel, 200mm
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel Dispenser, 145mm x 500mm x 230mm
- Northwood Hygiene ABS White Folded Hand Towel Dispenser Paper Towel Dispenser, 145mm x 500mm x 230mm