Northwood Hygiene Raphael Roll Paper Towel, 200 mm
- RS Stock No.:
- 267-6530
- Mfr. Part No.:
- RT1W250R
- Brand:
- Northwood Hygiene
Subtotal (1 pack of 6 units)*
$159.18
(exc. GST)
$175.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $26.53 | $159.18 |
*price indicative
- RS Stock No.:
- 267-6530
- Mfr. Part No.:
- RT1W250R
- Brand:
- Northwood Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Northwood Hygiene | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 200mm | |
| Sheet Size | 200 mm | |
| Trade Name | Raphael | |
| Roll Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Northwood Hygiene | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 200mm | ||
Sheet Size 200 mm | ||
Trade Name Raphael | ||
Roll Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Northwood Hygiene white hand towel rolls are cost-effective and strong hand towel, made with recycled fibres and embossed for added strength. These paper towels are compatible with Raphael mechanical, lever, and electronic dispensers.
Embossed roll towel
Strong hand towel
Long lasting, compatible with a number of dispensers
Cost effective
Made with recycled fibres
Related links
- Northwood Hygiene Raphael Roll Paper Towel, 200 mm
- Northwood Hygiene Raphael Paper Towel 1, 3000 Sheets
- Northwood Hygiene Raphael Folded Paper Towel 2, 3000 Sheets
- The Cheeky Panda Ltd HANDTWRL6 Roll Paper Towel 2, 6 Sheets
- Northwood Hygiene Raphael Paper Towel 2, 3000 Sheets
- SCOTT Blue Hard (6668) Roll Paper Towel 6 Sheets
- Tork Tork Roll Paper Towel 1
- Tork Roll Paper Towel 1, 12 Sheets
