APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q6 Series, 6 mm, IP67 24V dc
- RS Stock No.:
- 287-3753
- Distrelec Article No.:
- 133-03-260
- Mfr. Part No.:
- Q6P1CXXG24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 149 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.57 |
| 10 - 24 | $20.71 |
| 25 - 49 | $19.89 |
| 50 - 99 | $19.13 |
| 100 + | $18.48 |
*price indicative
- RS Stock No.:
- 287-3753
- Distrelec Article No.:
- 133-03-260
- Mfr. Part No.:
- Q6P1CXXG24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 32.6mm | |
| Series | Q6 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals EN60529, RoHS | ||
Length 32.6mm | ||
Series Q6 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM versatile and reliable LED Indicator is designed for various applications. With a 6 mm mounting hole, it can be easily installed in different devices and equipment. Its bright chrome bezel finish and fixed green illumination provide clear and visible indication. Operating at 24 VDC, it is compatible with a wide range of power sources. The IP67 sealing ensures durability and resistance to dust and water.
6 mm mounting hole for easy installation
Bright chrome bezel finish for a sleek look
Fixed green illumination for clear visibility
Compatible with 24 VDC power sources
IP67 sealing for durability and resistance to dust and water
Related links
- APEM Q6 Series Panel Mount LED Indicator IP67, 6 mm
- APEM Q6 Series LED IP67, 6 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q14 Series Panel Mount LED Indicator Red IP67, 14 mm
- Marl 514 Series Panel Mount LED Indicator Solder Tab Termination 24V dc 20 mA 12.7
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
