APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.48

(exc. GST)

$20.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 218 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.48
10 - 24$17.77
25 - 49$17.07
50 - 99$16.42
100 +$15.86

*price indicative

RS Stock No.:
287-3722
Distrelec Article No.:
133-07-568
Mfr. Part No.:
Q14P1CXXG24E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Diffused

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

1.8V

Viewing Angle

30 → 100 °

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

11000mcd

Standards/Approvals

RoHS, EN60529

Length

47.85mm

Series

Q14

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM panel mount LED indicator with a 10 mm colored diffused epoxy lens or water clear super bright LEDs, offering fixed light, flashing, and RGB options. With a voltage of 24 VDC, green LED color, and IP67 sealing, this LED indicator is ideal for various applications.

10 mm colored diffused epoxy lens or water clear super bright LEDs

Prominent and flush bezel styles

Solder lug/faston terminals for easy installation

Custom engraving available for personalization

IP67 panel sealing for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy