APEM Panel Mount LED Indicator, Yellow, Red, Green Panel Mount Indicator Q22 Series, 22 mm, IP67 24V dc
- RS Stock No.:
- 287-3744
- Distrelec Article No.:
- 133-50-246
- Mfr. Part No.:
- Q22F1GZZRYG24E
- Brand:
- APEM
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$31.98
(exc. GST)
$35.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 38 unit(s) shipping from 07 December 2026
- Plus 50 unit(s) shipping from 11 January 2027
- Plus 275 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $31.98 | - |
| 2 - 4 | $30.70 | 4% |
| 5 - 9 | $29.55 | 7% |
| 10 - 24 | $28.43 | 11% |
| 25 + | $27.44 | 14% |
*price indicative
- RS Stock No.:
- 287-3744
- Distrelec Article No.:
- 133-50-246
- Mfr. Part No.:
- Q22F1GZZRYG24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Yellow, Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Minimum Supply Voltage | 3.3V | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 50.15mm | |
| Series | Q22 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Yellow, Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Minimum Supply Voltage 3.3V | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals EN60529, RoHS | ||
Length 50.15mm | ||
Series Q22 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator is designed with an 18 mm colored diffused epoxy lens and offers fixed light, flashing, and RGB options. It features terminals for solder lug or fastons, a mounting hole of Ø22mm, IP67 sealing, and comes in a satin grey bezel finish. With tri-color LED illumination, this indicator is suitable for various applications across different industries.
18 mm colored diffused epoxy lens with fixed light, flashing, and RGB options
Solder lug or fastons terminals for easy installation
IP67 sealing for protection against dust and water
Tri-color LED illumination for clear visibility
Voltage range from 24 VDC for efficient operation
Satin grey bezel finish for a professional look
Related links
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 5V dc 40 mA
