APEM Panel Mount LED Indicator, Yellow, Red, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 24V dc
- RS Stock No.:
- 287-3716
- Mfr. Part No.:
- Q14F1GZZRYG24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.60
(exc. GST)
$29.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 21 December 2026
- Plus 125 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.60 |
| 10 - 24 | $25.54 |
| 25 - 49 | $24.52 |
| 50 - 99 | $23.66 |
| 100 + | $22.84 |
*price indicative
- RS Stock No.:
- 287-3716
- Mfr. Part No.:
- Q14F1GZZRYG24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Yellow, Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 47.85mm | |
| Standards/Approvals | RoHS, EN60529 | |
| Series | Q14 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Yellow, Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 47.85mm | ||
Standards/Approvals RoHS, EN60529 | ||
Series Q14 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is designed with a 10mm colored diffused epoxy lens or water clear super bright LEDs. It features fixed light, flashing, and RGB options, making it a versatile choice for various applications.
Voltage 24VDC for reliable power supply
Mounting Hole Ø14mm for easy installation
Series Q for specific product line identification
Bezel Style Flush for a sleek appearance
Type of Illumination Tri-color for dynamic visual effects
Bezel Finish Satin Grey for a modern aesthetic
Related links
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator Yellow IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
