APEM LED, Green Panel Mount Indicator Q6 Series, 6 mm, IP67 12V dc
- RS Stock No.:
- 287-3752
- Mfr. Part No.:
- Q6P1CXXG12E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.02 |
| 10 - 24 | $18.23 |
| 25 - 49 | $17.52 |
| 50 - 99 | $16.91 |
| 100 + | $16.39 |
*price indicative
- RS Stock No.:
- 287-3752
- Mfr. Part No.:
- Q6P1CXXG12E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 10.8V | |
| Viewing Angle | 100 ° | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | Parc tested, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS, UL Recognition | |
| Length | 23.1mm | |
| Series | Q6 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 10.8V | ||
Viewing Angle 100 ° | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals Parc tested, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS, UL Recognition | ||
Length 23.1mm | ||
Series Q6 | ||
- COO (Country of Origin):
- GB
The APEM LED Indicator is the perfect solution for all your signalling needs. With a 6 mm Mounting Hole and a Prominent Bezel Style, it adds a touch of elegance to your devices. The Solder Lug Fastons 20 x 05 Terminals ensure a secure and reliable connection, while the Bright Chrome Bezel Finish gives it a sleek and modern look. Operating at 12 VDC, it is energy-efficient and cost-effective with an IP67 Sealing for protection against dust and water, suitable for both indoor and outdoor use.
Prominent Bezel Style for an elegant touch
Fixed Light Type Of Illumination for consistent signal
Bright Chrome Bezel Finish for a sleek look
Vibrant Green LED Color for high visibility
Solder Lug/Fastons (2.0 x 0.5) Terminals for secure connection
Operating at 12 VDC for energy-efficiency
IP67 Sealing for protection against dust and water
Related links
- APEM Q6 Series Panel Mount LED Indicator IP67, 6 mm
- APEM Q6 Series Panel Mount LED Indicator IP67, 6 mm
- APEM Q8 Series LED IP67, 8 mm
- APEM Q8 Series LED IP67, 8 mm
- APEM QRM Series LED Indicator Pin Termination 24V dc 20 mA 8 mm
- APEM Q8 Series LED Yellow IP67, 8 mm
- APEM Q8 Series LED IP67, 8 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
