CML Innovative Technologies LED Prominent Panel Indicator, Yellow Panel Mount Indicator 1902X Series, 6 mm, Tab
- RS Stock No.:
- 220-5431
- Mfr. Part No.:
- 19021352
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.52 |
| 50 - 99 | $5.40 |
| 100 + | $5.08 |
*price indicative
- RS Stock No.:
- 220-5431
- Mfr. Part No.:
- 19021352
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 27mm | |
| Series | 1902X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Yellow | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 27mm | ||
Series 1902X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Yellow, LED Panel Mount Indicator with Prominent Black Chrome Bezel has 6mm mounting hole size and 24VDC supply voltage.
It has yellow LED colour
It is IP40 rated
Related links
- CML Innovative Technologies 1902X Series LED Prominent Panel Indicator Wire Termination
- CML Innovative Technologies 1902X Series LED Prominent Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 190 ax Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator with Terminal Tab
- CML Innovative Technologies 1902X Series LED Bi-Colour Panel Indicator Red Panel Mount Indicator, Tab
- CML Innovative Technologies 1921X Series Standard Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
