CML Innovative Technologies Standard Bezel Panel Indicator, Red Panel Mount Indicator, 14 mm, Tab Termination, IP67 24V
- RS Stock No.:
- 224-3597
- Mfr. Part No.:
- 19210353
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.76
(exc. GST)
$11.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.76 |
| 10 - 99 | $10.66 |
| 100 + | $10.16 |
*price indicative
- RS Stock No.:
- 224-3597
- Mfr. Part No.:
- 19210353
- Brand:
- CML Innovative Technologies
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
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Standard Bezel Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1000mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Standard Bezel Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1000mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
The CML Innovative Technologies panel mount indicator has red colour LED with 24Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V 20 mA
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V 16 mA
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 12V 20 mA
- CML Innovative Technologies 1921X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1927X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V dc 20 mA,
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V 20 mA
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination 24V