CML Innovative Technologies LED, Green Panel Mount Indicator 1921X Series, 14 mm, Tab Termination, IP67 24V dc

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$10.70

(exc. GST)

$11.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.70-
10 - 99$10.61-
100 +$10.125%

*price indicative

RS Stock No.:
224-3594
Distrelec Article No.:
301-20-786
Mfr. Part No.:
19210351
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Tab

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

24V dc

Mount Hole Size

14 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

70mcd

Standards/Approvals

REACH SVHC, RoHS

Length

23mm

Series

1921X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has green colour LED with 24Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy