CML Innovative Technologies LED Bi-Colour Panel Indicator, Green, Red Panel Mount Indicator 1902X Series, 6 mm, Tab

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$7.70
50 - 99$7.63
100 +$7.25

*price indicative

RS Stock No.:
220-5424
Mfr. Part No.:
19020354
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

15mA

Sub Type

LED Bi-Colour Panel Indicator

Terminal Type

Tab

LED Colour

Green, Red

IP Rating

IP40

Minimum Supply Voltage

24V dc

Mount Hole Size

6 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Luminous Intensity

12mcd, 15mcd

Length

27mm

Standards/Approvals

RoHS, REACH SVHC

Series

1902X

COO (Country of Origin):
GB
The CML Innovative Technologies, Red/Green, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 6mm mounting hole size and 24VDC supply voltage.

It has red/green LED colour

It is IP40 rated

Related links