CML Innovative Technologies LED Prominent Panel Indicator, Yellow Panel Mount Indicator 190 ax Series, 8 mm, Tab
- RS Stock No.:
- 224-3585
- Mfr. Part No.:
- 190A1352
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.54
(exc. GST)
$8.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.54 |
| 10 - 99 | $7.44 |
| 100 + | $6.99 |
*price indicative
- RS Stock No.:
- 224-3585
- Mfr. Part No.:
- 190A1352
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 9A | |
| Sub Type | LED Prominent Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V ac/dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC, DC | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 32mm | |
| Series | 190 ax | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 9A | ||
Sub Type LED Prominent Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V ac/dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC, DC | ||
Luminous Intensity 40mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 32mm | ||
Series 190 ax | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has yellow colour LED with 24V AC/DC rating and 9/17 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies 190 ax Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 190 ax Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1902X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1950X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1950X Series LED Prominent Panel Indicator Tab Termination 130V
