CML Innovative Technologies LED, Yellow Panel Mount Indicator 1921X Series, 14 mm, Tab Termination, IP67 24V dc
- RS Stock No.:
- 224-3595
- Distrelec Article No.:
- 301-20-787
- Mfr. Part No.:
- 19210352
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.23
(exc. GST)
$13.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.23 |
| 10 - 99 | $12.13 |
| 100 + | $11.58 |
*price indicative
- RS Stock No.:
- 224-3595
- Distrelec Article No.:
- 301-20-787
- Mfr. Part No.:
- 19210352
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 70mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 32mm | |
| Series | 1921X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 70mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 32mm | ||
Series 1921X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has yellow colour LED with 24Vdc rating and 20mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard satin chrome bezel and comes in M14 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies 1921X Series Standard Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1921X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1921X Series Standard Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1927X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1927X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V dc 20 mA,
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V 16 mA
