Actuonix Multicolour, Green Panel Mount Indicator, 37 x 17 mm, Wire Termination, IP65 24V dc
- RS Stock No.:
- 202-0754
- Mfr. Part No.:
- PositionIndicator
- Brand:
- Actuonix
Subtotal (1 unit)*
$85.62
(exc. GST)
$94.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.62 |
*price indicative
- RS Stock No.:
- 202-0754
- Mfr. Part No.:
- PositionIndicator
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 10 | |
| Maximum Forward Current | 11mA | |
| Sub Type | Multicolour | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Mount Hole Size | 37 x 17 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 10 | ||
Maximum Forward Current 11mA | ||
Sub Type Multicolour | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Mount Hole Size 37 x 17 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 41mm | ||
- COO (Country of Origin):
- CN
The Actuonix position Indicator provides remote visual feedback for all feedback type actuators. The LED bar graph lights proportionally to the actuators position.
Compact miniature size
Wide input range
Related links
- Idec HW Series Screw Termination 24V dc 11 mA IP65, 24.1 x 22.3 mm
- Bulgin Multicolour Green Yellow Panel Mount Indicator 10 mm
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP40, 14
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- Bulgin Multicolour Blue Red Panel Mount Indicator IP67 12 mm
