Bulgin Multicolour, Amber, Blue, Green, Red Panel Mount Indicator, 12 mm, Wire Termination, IP67, IP66 230V
- RS Stock No.:
- 236-4092
- Mfr. Part No.:
- L282000NAA
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $121.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$3,216.00
(exc. GST)
$3,537.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $6.432 | $3,216.00 | - |
| 1000 - 2000 | $6.311 | $3,155.50 | $121.00 |
| 2500 + | $6.231 | $3,115.50 | $502.50 |
*price indicative
- RS Stock No.:
- 236-4092
- Mfr. Part No.:
- L282000NAA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Multicolour | |
| LED Colour | Amber, Blue, Green, Red | |
| Terminal Type | Wire | |
| IP Rating | IP67, IP66 | |
| Minimum Supply Voltage | 230V | |
| Mount Hole Size | 12 mm | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Sub Type Multicolour | ||
LED Colour Amber, Blue, Green, Red | ||
Terminal Type Wire | ||
IP Rating IP67, IP66 | ||
Minimum Supply Voltage 230V | ||
Mount Hole Size 12 mm | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
The Bulgin LED indicators have bezel size ranges from 6.7 to 16.3mm diameter. It comes in wide range of styles and LED colours like red, yellow, green, blue and white.
Wire leads 200 mm
Panel hole size 12.0 mm
Mounting type panel mount
Related links
- Bulgin Multicolour Blue Red Panel Mount Indicator IP67 12 mm
- Bulgin Multicolour Blue Red Panel Mount Indicator IP66 12.7 mm
- Bulgin Multicolour Green Yellow Panel Mount Indicator 10 mm
- APEM Q22 Series Panel Mount LED Indicator Green Wire Termination 24V dc 40 mA
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- APEM Q10 Series LED Blue Wire Termination 12V dc 20 mA 10 mm
- APEM Q10 Series LED Blue Wire Termination 24V dc 20 mA 10 mm
- Bulgin MP Series Push Button Switch Panel SPDT Blue Red IP68
