NKK Switches Single Colour, Red Panel Mount Indicator LB Series, 22.4 x 16.2 mm, Solder Termination
- RS Stock No.:
- 195-9444
- Mfr. Part No.:
- LB03KW01
- Brand:
- NKK Switches
Subtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.08 |
*price indicative
- RS Stock No.:
- 195-9444
- Mfr. Part No.:
- LB03KW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Sub Type | Single Colour | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| Minimum Supply Voltage | 2.1V | |
| LED Orientation | Top | |
| Mount Hole Size | 22.4 x 16.2 mm | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 24mm | |
| Series | LB | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Sub Type Single Colour | ||
LED Colour Red | ||
Terminal Type Solder | ||
Minimum Supply Voltage 2.1V | ||
LED Orientation Top | ||
Mount Hole Size 22.4 x 16.2 mm | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 24mm | ||
Series LB | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- PH
The NKK Switches panel mount LED indicators belongs to LB series. Physically it's in rectangular shape.
Solder Lug termination style used
Illumination is in lamp type
Related links
- NKK Switches LB Series Illuminated Push Button Switch Snap-in DPDT 30 V dc 250 V
- NKK Switches UB Series Single Colour Solder Termination 30 mA, 16.2 x 16.2 mm
- NKK Switches HB Series Single Colour Solder Termination 30 mA, 5 mm
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- NKK Switches UB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green IP65, 28 V
