NKK Switches Single Colour, Red Panel Mount Indicator HB Series, 5 mm, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
428-8232
Mfr. Part No.:
HB-02KS2-4RDRS
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Sub Type

Single Colour

LED Colour

Red

Product Type

Panel Mount Indicator

Series

HB

Mount Hole Size

5 mm

Terminal Type

Solder

Input Voltage Type

DC

LED Orientation

Top

Length

30 mm

Lens Colour

Clear

Lens Finish

Clear

Maximum Forward Current

30 mA

Minimum Supply Voltage

3.3 V

Multicolour/Single Colour

Single Colour

Number of LEDs

1

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy