NKK Switches LB Series Illuminated Push Button Switch, On-On, Panel Mount, 22.4 mm Cutout, DPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 181-7241
- Mfr. Part No.:
- LB26RKW01
- Brand:
- NKK Switches
Get a bulk buy discount
Add 2 more to save $1.84
View bulk pricing optionsSubtotal (1 unit)*
$36.82
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $36.82 | - |
| 2 - 2 | $35.90 | $1.84 |
| 3 + | $35.36 | $4.38 |
*price indicative
- RS Stock No.:
- 181-7241
- Mfr. Part No.:
- LB26RKW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | LB | |
| Panel Cutout Size | 22.4 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect, Solder Lug | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, IEC 60529, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series LB | ||
Panel Cutout Size 22.4 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect, Solder Lug | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, IEC 60529, UL 94 V-0, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level
Snap-in and Bushing Mount
Incandescent, Neon and LED Illumination
Square, Round and Rectangular Cap Options
Related links
- NKK Switches UB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Single Colour Solder Termination 30 mA, 22.4 x 16.2 mm
- NKK Switches LB Series Illuminated Push Button Switch Snap-in SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
