NKK Switches Single Colour, Red Panel Mount Indicator UB Series, 16.2 x 16.2 mm, Solder Termination 1.85V
- RS Stock No.:
- 195-9441
- Mfr. Part No.:
- UB04KW015C
- Brand:
- NKK Switches
Subtotal (1 unit)*
$21.72
(exc. GST)
$23.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.72 |
*price indicative
- RS Stock No.:
- 195-9441
- Mfr. Part No.:
- UB04KW015C
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Sub Type | Single Colour | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 1.85V | |
| Mount Hole Size | 16.2 x 16.2 mm | |
| Maximum Supply Voltage | 1.85V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 17.8mm | |
| Standards/Approvals | RoHS | |
| Series | UB | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Sub Type Single Colour | ||
LED Colour Red | ||
Terminal Type Solder | ||
LED Orientation Top | ||
Minimum Supply Voltage 1.85V | ||
Mount Hole Size 16.2 x 16.2 mm | ||
Maximum Supply Voltage 1.85V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 17.8mm | ||
Standards/Approvals RoHS | ||
Series UB | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- PH
The NKK Switches panel mount LED indicators belongs to UB series. Its appearance is in Red colour. Physically it's in square shape.
Solder Lug termination style used
Illumination is in bright LED type
Related links
- NKK Switches LB Series Single Colour Solder Termination 30 mA, 22.4 x 16.2 mm
- NKK Switches HB Series Single Colour Solder Termination 30 mA, 5 mm
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250 V
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
