NKK Switches LB Series Push Button Switch, On-On, Panel, 16.2 mm Cutout, SPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 195-9483
- Mfr. Part No.:
- LB16SKW01
- Brand:
- NKK Switches
Subtotal (1 unit)*
$30.50
(exc. GST)
$33.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.50 |
*price indicative
- RS Stock No.:
- 195-9483
- Mfr. Part No.:
- LB16SKW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Panel Cutout Size | 16.2 mm | |
| Series | LB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, CSA, RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Panel Cutout Size 16.2 mm | ||
Series LB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, CSA, RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-On circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Spot illumination available in single and bicolour LEDs
Stainless steel clips provide secure mounting with a wide range of panel thicknesses
latch down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation
Related links
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Snap-in SPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Snap-in DPDT 30 V dc 250 V
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green IP65, 28 V
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
