Bulgin LED, Green Panel Mount Indicator DX0508/GN/24 Series, 12.1 mm, Solder Lug Termination, IP67 24V dc

Subtotal (1 pack of 5 units)*

$467.87

(exc. GST)

$514.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$467.87$93.574

*price indicative

RS Stock No.:
473-885
Mfr. Part No.:
DX0508/GN/24
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Maximum Forward Current

25mA

Sub Type

LED

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP67

Mount Hole Size

12.1 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V dc

Standards/Approvals

RoHS, BS EN60529:1992

Series

DX0508/GN/24

COO (Country of Origin):
TN
The Bulgin Innovative vandal-resistant LED indicator is designed for robust performance in demanding environments. With its high-quality stainless steel construction and IP67 sealing, this product ensures durability and protection against water and dust ingress. Ideal for various applications, the indicator offers a wide viewing angle and a selection of vibrant LED colours, providing visibility even under difficult lighting conditions. Its flying lead termination simplifies installation, making it a practical choice for professionals seeking reliable and efficient signalling solutions. The Advanced optical design ensures excellent light distribution, making sure your signals are seen clearly from multiple angles.

Vandal-resistant construction to withstand harsh conditions

Wide viewing angle for enhanced visibility in all environments

Sealed to IP67, providing reliable dust and moisture protection

Available in multiple bright LED colours to suit different needs

Optimised power dissipation for efficient energy use

Designed to operate in extreme temperature ranges

Stainless steel body for superior strength and durability

User-friendly flying lead termination for easy installation

UV-stable materials ensure long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy