Banner Panel Mount LED Indicator, Red, Yellow, Green Panel Mount Indicator S22L Series, 22 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 294-130
- Mfr. Part No.:
- S22LGRYPT
- Brand:
- Banner
Subtotal (1 unit)*
$127.83
(exc. GST)
$140.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.83 |
*price indicative
- RS Stock No.:
- 294-130
- Mfr. Part No.:
- S22LGRYPT
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Yellow, Green | |
| IP Rating | IP67, IP69K | |
| Mount Hole Size | 22 mm | |
| Viewing Angle | 180 ° | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | UL Type 13, IEC IP69K per DIN 40050-9, UL Type 4X | |
| Length | 150mm | |
| Series | S22L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Yellow, Green | ||
IP Rating IP67, IP69K | ||
Mount Hole Size 22 mm | ||
Viewing Angle 180 ° | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals UL Type 13, IEC IP69K per DIN 40050-9, UL Type 4X | ||
Length 150mm | ||
Series S22L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator from the EZ-LIGHT S22L series offers exceptional versatility with its ability to display multiple colours which are green, red, and yellow simultaneously. Ideal for various industrial applications, this model ensures clarity of indication even in challenging lighting environments, thanks to its translucent dome. The advanced technology utilised allows for a wide viewing angle, ensuring your signals are visible from all directions.
Wide operating temperature range accommodates diverse conditions
Enhanced visibility with daylight visible models available
Simple integration with M12 Euro connector for plug and play functionality
Related links
- Banner S22L Series Panel Mount LED Indicator Green IP67 22 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP67 18 mm
- Banner S18 Series Panel Mount LED Indicator Yellow IP67, 18 mm
- Banner S22 Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP69K, 22 mm
- Banner S18L Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Green IP69K 18 mm
- Banner S22 Series Panel Mount LED Indicator IP67 22 mm
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
