Banner Panel Mount LED Indicator, Red, Yellow, Green Panel Mount Indicator S18 Series, 18 mm, IP67 30V dc
- RS Stock No.:
- 285-877
- Mfr. Part No.:
- S18LGRYPQ
- Brand:
- Banner
Subtotal (1 unit)*
$77.45
(exc. GST)
$85.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.45 |
*price indicative
- RS Stock No.:
- 285-877
- Mfr. Part No.:
- S18LGRYPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Yellow, Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 18 mm | |
| Viewing Angle | 180 ° | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Length | 150mm | |
| Standards/Approvals | DIN 40050-9, UL Type 4X, UL Type 13 | |
| Series | S18 | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Yellow, Green | ||
IP Rating IP67 | ||
Mount Hole Size 18 mm | ||
Viewing Angle 180 ° | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Length 150mm | ||
Standards/Approvals DIN 40050-9, UL Type 4X, UL Type 13 | ||
Series S18 | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner General Purpose Indicators offer up to three independent colors in a single unit, providing clear, versatile signaling. The translucent face appears grey when off to prevent false indications, and M12 connector models are available for easy plug-and-play installation. With a 180° wide field of view and a broad 10 V DC to 30 V DC operating range, these indicators are ideal for use in mobile and battery-powered applications.
Available with PNP or NPN input, depending on model
IP69K rated to withstand harsh wash-down environments
Related links
- Banner S18L Series Panel Mount LED Indicator Yellow IP67 18 mm
- Banner S22L Series Panel Mount LED Indicator Yellow IP67 22 mm
- Banner S18L Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Green IP69K 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP69K 18 mm
- Banner S18L Series Panel Mount LED Indicator IP69K 18 mm
- Banner S22 Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP69K, 22 mm
