Banner Panel Mount LED Indicator, Yellow, Red, Green Panel Mount Indicator S18L Series, 18 mm, IP67, IP69K 30V dc

Subtotal (1 unit)*

$105.34

(exc. GST)

$115.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.34

*price indicative

RS Stock No.:
295-291
Mfr. Part No.:
S18DLGRYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lens Colour

Clear

Product Type

Panel Mount Indicator

Number of LEDs

3

Maximum Forward Current

25mA

Sub Type

Panel Mount LED Indicator

LED Colour

Yellow, Red, Green

IP Rating

IP67, IP69K

Minimum Supply Voltage

10V

Mount Hole Size

18 mm

Viewing Angle

180 °

Maximum Supply Voltage

30V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Length

150mm

Standards/Approvals

UL Type 13, UL Type 4X, DIN 40050-9

Series

S18L

Lens Finish

Clear, Translucent

COO (Country of Origin):
CN
The Banner Indicator is designed for those seeking clarity and visibility in their applications. The EZ-LIGHT S18DL series provides a unique multi-colour indication in a robust and durable housing, ensuring reliability in demanding environments. With its translucent dome and focused light output, this indicator excels in bright surroundings while delivering an impressive field of view. Ideal for various industrial settings, it supports both PNP and NPN input configurations, affording versatile integration options.

Support for both PNP and NPN input configurations

Quick disconnect connector for easy installation

Complies with international environmental ratings for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy