Bulgin, Green Panel Mount Indicator, 12.2 mm, Solder Tab Termination, IP67 24V dc
- RS Stock No.:
- 841-9112
- Mfr. Part No.:
- DX0506/GN/24
- Brand:
- Bulgin
Get a bulk buy discount
Add 25 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $37.26 | - |
| 25 - 99 | $36.82 | $11.00 |
| 100 + | $36.13 | $113.00 |
*price indicative
- RS Stock No.:
- 841-9112
- Mfr. Part No.:
- DX0506/GN/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 12.2 mm | |
| Minimum Supply Voltage | 24V dc | |
| LED Orientation | Top | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 41.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 12.2 mm | ||
Minimum Supply Voltage 24V dc | ||
LED Orientation Top | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 41.2mm | ||
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer
Related links
- Bulgin Green Panel Mount Indicator Solder Tab Termination, IP67
- Bulgin Solder Tab Termination 24V dc 12.2 mm
- Bulgin DX0508/GN/24 Series Solder Lug Termination 24V dc 25 mA 12.1 mm
- Bulgin DX Series Green Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin Green Panel Mount Indicator Lead Wire Termination
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin Green Panel Mount Indicator Lead Wire Termination
- Bulgin Lead Wire Termination 2.1V dc, 6.1 mm
