Banner Panel Mount LED Indicator, Red, Green Panel Mount Indicator S22 Series, 22 mm, IP67, IP69K 30V dc

Subtotal (1 unit)*

$132.70

(exc. GST)

$145.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.70

*price indicative

RS Stock No.:
294-127
Mfr. Part No.:
S22LGRXPQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Panel Mount Indicator

Lens Colour

Clear

Number of LEDs

2

Maximum Forward Current

25mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red, Green

IP Rating

IP67, IP69K

Viewing Angle

180 °

Minimum Supply Voltage

10V

Mount Hole Size

22 mm

Maximum Supply Voltage

30V dc

Input Voltage Type

DC

Multicolour/Single Colour

Multicolour

Length

150mm

Standards/Approvals

IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13

Series

S22

Lens Finish

Translucent

COO (Country of Origin):
CN
The Banner Indicator is designed to enhance visibility in various environments, providing a reliable signalling solution with multiple colour options. Featuring an elegant translucent dome that ensures even light distribution, it caters perfectly to industrial applications by delivering a wide viewing angle. The unique construction enables the adjustable visibility of up to three colour indicators, ideal for applications where clear communication is essential.

Complies with rigorous environmental ratings for long lasting performance

Daylight visible models enhance visibility in bright conditions

Easy to integrate with M12 Euro connectors for effortless connectivity

Utilises a durable UV stabilised polycarbonate housing for added protection

Designed with a fast response time to signal changes swiftly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy