EAO LED, Red Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-803
- Mfr. Part No.:
- 17-040350
- Brand:
- EAO
Subtotal (1 unit)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
- Plus 100 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.50 |
*price indicative
- RS Stock No.:
- 442-803
- Mfr. Part No.:
- 17-040350
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Length | 41mm | |
| Standards/Approvals | REACH, RoHS, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC) | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Length 41mm | ||
Standards/Approvals REACH, RoHS, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC) | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator represents a seamless blend of functionality and design. Crafted for panel mounting, it features a raised design and a sleek, polished chromium-plated reflector that not only enhances its aesthetic appeal but ensures optimal illumination. Its compact dimensions make it ideal for various applications, providing a reliable solution for visual signalling needs. With an illumination colour of striking red, it stands out in any setting. This indicator is engineered to perform efficiently under a range of temperatures and is resistant to environmental factors, making it suitable for both indoor and outdoor use. Its robust construction guarantees longevity, while its user-friendly installation through plug-in terminals simplifies setup and maintenance. Perfect for those seeking efficiency without compromising style.
Illumination in vibrant red enhances visibility for effective signalling
Designed for panel mounting, offering versatility in installation
Constructed with a polished chrome-plated metal reflector for durability
IP40 and IP65 protection ratings ensure reliability in various environments
Compact dimensions make it suitable for diverse applications
User-friendly plug-in terminal setup streamlines installation processes
Optimised for operating temperatures ranging from -20 °C to +60 °C
Lightweight design ensures minimal load on mounting surfaces
Meets strict compliance standards for safety, including UL approval
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-51 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
