EAO LED, Red Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V ac
- RS Stock No.:
- 442-512
- Mfr. Part No.:
- 17-050360
- Brand:
- EAO
Subtotal (1 unit)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.39 |
*price indicative
- RS Stock No.:
- 442-512
- Mfr. Part No.:
- 17-050360
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 19mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 76mcd | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), REACH, IEC 60529, 2014 / 35 / EU (230 VAC), RoHS | |
| Length | 41mm | |
| Series | 17-05 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 19mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 76mcd | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), REACH, IEC 60529, 2014 / 35 / EU (230 VAC), RoHS | ||
Length 41mm | ||
Series 17-05 | ||
- COO (Country of Origin):
- CH
The EAO Indicator light is expertly designed to enhance visual communication in various applications. With a stylish round shape and a polished chromium-plated reflector, it exudes quality and professionalism. The compact size ensures easy integration into panel-mounted settings, making it a versatile choice for both commercial and industrial use. Its vibrant red illumination provides clear signalling, ensuring that it captures attention when it matters most. Built with durability in mind, this indicator is IP40 and IP65 rated, offering reliable performance in demanding environments. The meticulous construction includes brass connectors for optimal conductivity and a robust mounting system tailored for easy installation.
Features a metal reflector that enhances durability and light dispersion
Designed for seamless panel mounting with a precise cut-out of 8 mm
Operates efficiently under varying conditions with a voltage range of 24 V AC ±10 %. .Utilises a single-LED configuration to deliver an intense illumination output
Packaging includes essential connectors, ensuring quick and reliable assembly
Rated for operation in temperature extremes from –20 °C to +60 °C
Exceeds industry standards for IP protection to secure performance against dust and water ingress
Related links
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
